Add To Favorites
Product Overview
Digi-Key Part Number P14758-ND
Quantity Available 322
Can ship immediately
Manufacturer

Manufacturer Part Number

3610KL-04W-B39-E50

Description FAN AXIAL 92X25MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series 3610KL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 92mm L x 92mm H
Width 25.00mm
Air Flow 40.6 CFM (1.14m³/min)
Static Pressure 0.108 in H2O (27.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 34.0 dB(A)
Power (Watts) 1.92W
RPM 2450 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.209 lb (94.8g)
Current Rating 0.160A
Voltage Range 6 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
Additional Resources
Standard Package ? 60
Other Names 09225KA-12L-ET-00
3610KL04WB39E50
P14758

12:35:59 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.39000 $11.39
10 10.84300 $108.43
25 10.16560 $254.14
50 9.82680 $491.34
100 9.01350 $901.35
250 8.47136 $2,117.84
500 8.30194 $4,150.97
1,000 8.26806 $8,268.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback