USD
Favorite

35SVF22M 22µF 35V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C
Price & Procurement
840 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.31500 $13.15
50 1.13940 $56.97
100 0.98600 $98.60
500 0.74500 $372.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P122105TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.59760
  • Digi-Reel®  : P122105DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 840 - Immediate
  • Unit Price: Digi-Reel®

35SVF22M

Datasheet
Digi-Key Part Number P122105CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 35SVF22M
Copy  
Description CAP ALUM POLY 22UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22µF 35V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVF
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 35mOhm
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 41mA @ 120Hz
Ripple Current @ High Frequency 820mA @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P122105CT