Add To Favorites
Product Overview
Digi-Key Part Number CTX634TR-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

357LB3I027M0000

Description OSC VCXO 27.000MHZ HCMOS TTL SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

27MHz VCXO HCMOS, TTL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Documents & Media
Datasheets 357 Series Datasheet
Online Catalog 357 Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 357
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type VCXO
Frequency 27MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 357LB3I027.0000
357LBI-27M0000
CTX634TR

13:49:46 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.65300 $1,653.00
3,000 1.53900 $4,617.00
5,000 1.48200 $7,410.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : CTX634CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,654 - Immediate
  • Unit Price: $2.70000
  • Digi-Reel® ? : CTX634DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,654 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback