Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 35678-ND
Quantity Available 0

Manufacturer Part Number


Description CONN RING CIRC 6AWG #1/4 CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp

Documents & Media
Datasheets 35678
Environmental Information 35678 Statement of Compliance
RoHS 2 Statement
3D Drawings 35678.pdf
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series Solistrand
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 1/4 Stud
Thickness 0.057" (1.45mm)
Width - Outer Edges 0.625" (15.88mm)
Length - Overall -
Mounting Type Free Hanging (In-Line), Right Angle
Termination Crimp
Wire Gauge 6 AWG
Insulation Non-Insulated
Features Brazed Seam
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
Additional Resources
Standard Package ? 200

13:35:15 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
200 2.35260 $470.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback