Add To Favorites
Product Overview
Digi-Key Part Number 36-3560-ND
Quantity Available 2,973
Can ship immediately

Factory Stock ?: 16,712
Manufacturer

Manufacturer Part Number

3560

Description FUSE HOLDER BLADE 20A PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Fuse Holder 20A 1 Circuit Blade PCB

Documents & Media
Datasheets 3560 Drawing
Auto Fuse Clips and Holders
Environmental Information RoHS Compliance Statement
Online Catalog Modular PC Automotive Blade Fuse Holder
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products ATC, ATO
Fuse Size 0.75" L x 0.2" W x 0.48" H (19.1mm x 5.1mm x 12.2mm)
Number of Circuits 1
Voltage -
Current Rating 20A
Mounting Type PCB
Orientation Vertical
Termination Style PC Pin
Contact Material Brass
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3560K
3560K-ND
36-3560

22:21:55 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.61700 $16.17
50 1.45200 $72.60
100 1.38600 $138.60
250 1.25400 $313.50
1,000 1.12000 $1,120.00
2,500 0.99000 $2,475.00
5,000 0.87780 $4,389.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback