Add To Favorites
Product Overview
Digi-Key Part Number 712-1134-1-ND
Quantity Available 4,734
Can ship immediately
Manufacturer

Manufacturer Part Number

3550LP14A300T

Description FILTER LOWPASS 3.55GHZ WIMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 3550LP14A300
Product Training Modules Benefits of using Integrated Passive Components over a Discrete Solution
Featured Product Integrated Passive Components
Online Catalog RF Ceramic Filters
Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 3.55GHz Center
Bandwidth 300MHz
Filter Type Low Pass
Ripple -
Insertion Loss 0.65dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 6 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1134-1

09:17:21 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.45600 $4.56
25 0.43480 $10.87
50 0.42080 $21.04
100 0.40670 $40.67
250 0.38568 $96.42
500 0.32258 $161.29
1,000 0.25035 $250.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1134-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.21675
  • Digi-Reel® ? : 712-1134-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,734 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback