• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 353-8006-KIT-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

353-8006-KIT

Description KIT 10EA OF 18 POPULAR TVS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

TVS Diode Kit 5V ~ 160V Breakdown Surface Mount 180 pcs - 10 ea of 18 values

Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Plastic Box with Bin Guide
Part Status Discontinued at Digi-Key
Kit Type ESD Protection
Quantity 180 Pieces (18 Values - 10 Each)
Voltage - Breakdown 5V ~ 160V
Mounting Type Surface Mount
Packages Included DO-214AC, SMA; DO-214AB, SMC; DO-214AA, SMB
 
Kit Contents
Part Number Description Kit Quantity
SMLJ33CA-TPMSCT-ND TVS DIODE 33VWM 53.3VC SMC 10
SMAJ5.0A-TPMSCT-ND TVS DIODE 5VWM 9.2VC SMA 10
SMBJ30A-TPMSCT-ND TVS DIODE 30VWM 48.4VC SMB 10
SMLJ6.5CA-TPMSCT-ND TVS DIODE 6.5VWM 11.2VC SMCJ 10
SMLJ36A-TPMSCT-ND TVS DIODE 36VWM 58.1VC SMC 10
SMLJ28A-TPMSCT-ND TVS DIODE 28VWM 45.4VC SMC 10
SMBJ36A-TPMSCT-ND TVS DIODE 36VWM 58.1VC SMB 10
SMLJ6.5A-TPMSCT-ND TVS DIODE 6.5VWM 11.2VC SMC 10
SMAJ51A-TPMSCT-ND TVS DIODE 51VWM 82.4VC SMA 10
SMCJ160A-TPMSCT-ND TVS DIODE 160VWM 259VC SMC 10
SMCJ24A-TPMSCT-ND TVS DIODE 24VWM 38.9VC SMC 10
SMAJ170A-TPMSCT-ND TVS DIODE 170VWM 275VC SMA 10
SMCJ12A-TPMSCT-ND TVS DIODE 12VWM 19.9VC SMC 10
SMLJ24A-TPMSCT-ND TVS DIODE 24VWM 38.9VC SMCJ 10
SMBJ160A-TPMSCT-ND TVS DIODE 160VWM 259VC SMB 10
SMLJ17A-TPMSCT-ND TVS DIODE 17VWM 27.6VC SMC 10
SMBJ6.5A-TPMSCT-ND TVS DIODE 6.5VWM 11.2VC SMB 10
Additional Resources
Standard Package ? 1
Other Names Q2950138
TVSKIT-MCC
TVSKIT-MCC-ND

05:19:18 2/18/2018

Send Feedback