• Obsolete item.
Product Overview
Digi-Key Part Number A113493-ND
Quantity Available 0

Manufacturer Part Number


Description CONN PLUG 154POS PCB 5ROW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

154 Position Shroud for Male Pins Connector Gray Through Hole Hard Metric, Type B22

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A97828-ND 646482-5 TE Connectivity AMP Connectors Bag 129 - Immediate
$6.48000 1
Documents & Media
Datasheets 352130
Environmental Information 352130-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 352130-2.pdf
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series Z-PACK
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Shroud for Male Pins
Connector Style Hard Metric, Type B22
Number of Positions 154
Pitch 0.079" (2.00mm)
Number of Rows 5 + 2
Mounting Type Through Hole
Connector Usage -
Features -
Color Gray
Note Contacts Not Included
Additional Resources
Standard Package ? 200
Other Names 352130-2-ND

19:16:47 3/24/2018

Send Feedback