Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A113491-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

352011-2

Description TYPE B SHROUD, 133 POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

133 Position Shroud for Male Pins Connector Gray Through Hole Hard Metric, Type B19

Documents & Media
Datasheets 352011
Environmental Information 352011-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 352011-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Z-PACK
Packaging ? Bulk ?
Part Status Active
Connector Type Shroud for Male Pins
Connector Style Hard Metric, Type B19
Number of Positions 133
Pitch 0.079" (2.00mm)
Number of Rows 5 + 2
Mounting Type Through Hole
Connector Usage -
Features -
Color Gray
Note Contacts Not Included
 
Additional Resources
Standard Package ? 585
Other Names 352011-2-ND
A113491

11:12:53 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
585 1.14937 $672.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback