Add To Favorites
Product Overview
Digi-Key Part Number 288-1252-ND
Quantity Available 752
Can ship immediately
Manufacturer

Manufacturer Part Number

351100

Description CONN TERM BLK DISCONNECT 8-26AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Terminal Block Connector 2 Position Disconnect Beige 8-26 AWG

Documents & Media
Datasheets 351100, 450040, 495040
Video File Din Rail Mounted Fuse Holders
Online Catalog ASK Series
Product Attributes Select All
Categories
Manufacturer American Electrical Inc.
Series ASK
Part Status Active
Type Disconnect
Disconnect Type Fuse, Lever
Number of Positions 2
Number of Levels 1
Terminal - Width 8.0mm
Termination Style Screw
Voltage - IEC -
Current - UL 6.3A
Voltage - UL 600V
Wire Gauge or Range - AWG 8-26 AWG
Wire Gauge or Range - mm² 0.5-10mm²
Features -
Color Beige
Fuse Type 5mm x 20mm, 5mm x 25mm
Material - Insulation Polyamide (PA66), Nylon 6/6
Material Flammability Rating UL94 V-2
Stripping Length 12mm
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 288-1252
ASK 2 S

14:54:10 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 $3.17
10 2.41900 $24.19
25 2.26560 $56.64
50 2.01380 $100.69
100 1.97010 $197.01
250 1.81688 $454.22
500 1.64176 $820.88
1,000 1.45569 $1,455.69
5,000 1.36813 $6,840.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback