Add To Favorites
Product Overview
Digi-Key Part Number Q139-ND
Quantity Available 5,051
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

350049-LD01

Description CORD 18AWG 3COND 6' BLACK SVT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT

Documents & Media
Datasheets 350049-LD01
Power Cords Brochure
Product Training Modules Power Cords
Environmental Information Certificate of Declaration RoHS
Featured Product CEE Continental Europe Power Cords
Online Catalog Power Cords
Product Attributes Select All
Categories
Manufacturer Qualtek
Series -
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector NEMA 5-15P
2nd Connector IEC 320-C5
Number of Conductors 3
Cord Type SVT
Wire Gauge 18 AWG
Shielding Unshielded
Length 6.00' (1.83m)
Approval Marks CSA, UL
Approved Countries Canada, United States
Color Black
Voltage Rating 125V
Current Rating 10A
Operating Temperature 60°C
Features -
 
For Use With
You May Also Be Interested In
  • AC7-DK - CUI Inc. | T100-DK-ND DigiKey Electronics
  • AC7-DK
  • CUI Inc.
  • CORD POWER EUROPEAN W/C6 RECPT
  • Unit Price $5.68000
  • T100-DK-ND
Additional Resources
Standard Package ? 100
Other Names 350049LD01
Q139

11:08:25 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.04000 $6.04
10 5.80200 $58.02
25 5.31840 $132.96
50 5.07660 $253.83
100 4.83480 $483.48
250 4.23044 $1,057.61
500 4.10958 $2,054.79
1,000 3.50523 $3,505.23
2,500 3.26349 $8,158.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: Q140-ND
  • Description: CORD 18AWG 3COND 10' BLACK SVT
  • Quantity Available: 346 - Immediate
    1,680 - Factory Stock ?
Send Feedback