USD
Favorite

Price & Procurement
2,657 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.89000 $7.89
10 7.55800 $75.58
100 6.24340 $624.34
500 5.25760 $2,628.80
1,000 4.60040 $4,600.40
5,000 4.27180 $21,359.00

Submit a request for quotation on quantities greater than those displayed.

350-10-164-00-006000

Datasheet
Digi-Key Part Number ED6864-64-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 350-10-164-00-006000
Copy  
Description CONN HEADER VERT 64POS 2.54MM
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Through Hole 64 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets 301,310,350,399 Series (in.)
301,310,350,399 Series (metric)
Environmental Information RoHS Cert
HTML Datasheet 301,310,350,399 Series (in.)
Online Catalog 350 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 350
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 64
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.142" (3.61mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length 0.394" (10.00mm)
Insulation Height 0.110" (2.79mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material Brass Alloy
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT)
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 10.0µin (0.25µm)
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

310-93-164-41-001000

CONN RCPT 64POS 0.1 GOLD PCB

Mill-Max Manufacturing Corp.

$5.43000 Details

310-43-164-41-001000

CONN RCPT 64POS 0.1 GOLD PCB

Mill-Max Manufacturing Corp.

$5.43000 Details

315-93-164-41-003000

CONN RCPT 64POS 0.1 GOLD PCB

Mill-Max Manufacturing Corp.

$6.07000 Details

310-13-164-41-001000

CONN RCPT 64POS 0.1 GOLD PCB

Mill-Max Manufacturing Corp.

$8.38000 Details

311-43-164-41-001000

CONN RCPT 64POS 0.1 GOLD PCB

Mill-Max Manufacturing Corp.

$6.87000 Details

310-93-164-41-105000

CONN RCPT 64POS 0.1 GOLD SMD

Mill-Max Manufacturing Corp.

$9.69000 Details
You May Also Be Interested In

800-10-064-10-002000

CONN HEADER VERT 64POS 2.54MM

Mill-Max Manufacturing Corp.

$7.81000 Details

3320-0-00-15-00-00-03-0

CONN PC PIN CIRC 0.020DIA GOLD

Mill-Max Manufacturing Corp.

$0.15000 Details

310-43-164-41-001000

CONN RCPT 64POS 0.1 GOLD PCB

Mill-Max Manufacturing Corp.

$5.43000 Details

315-93-164-41-003000

CONN RCPT 64POS 0.1 GOLD PCB

Mill-Max Manufacturing Corp.

$6.07000 Details

350-10-164-00-001000

CONN HEADER VERT 64POS 2.54MM

Mill-Max Manufacturing Corp.

$8.95000 Details

800-10-064-10-001000

CONN HEADER VERT 64POS 2.54MM

Mill-Max Manufacturing Corp.

$8.31000 Details
Additional Resources
Standard Package 6
Other Names 3501016400006000
ED2064
ED2064-ND
ED6864
ED6864-64
ED6864-ND