Add To Favorites
Product Overview
Digi-Key Part Number GH7540CT-ND
Quantity Available 1,832
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

34EWMSP12M6RT

Description SWITCH TOGGLE SPDT 0.4VA 20V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Toggle Switch SPDT Surface Mount, Right Angle

Documents & Media
Datasheets 34E Series
Environmental Information Compliance Status by Product Type
Online Catalog 34E Series
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 34E
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 6.10mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection IP67 - Dust Tight, Waterproof
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 30,000 Cycles
Operating Temperature -30°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names GH7540CT

15:37:28 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.00000 $5.00
10 4.76500 $47.65
25 4.64600 $116.15
50 4.52700 $226.35
100 4.40780 $440.78
250 4.05044 $1,012.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GH7540TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $3.24900
  • Digi-Reel® ? : GH7540DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,832 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback