Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 36-3499F-ND
Quantity Available 0

Manufacturer Part Number


Description ROUND STANDOFF 10-32 BRASS 1"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Round Standoff Threaded #10-32 Brass 1.000" (25.40mm) 1"

Documents & Media
Datasheets 3499A,B,C,D,F Drawing
Threaded Standoffs
Product Training Modules Part Builder for Standoffs, Spacers, Handles, and Ferrules
Environmental Information RoHS Compliance Statement
Product Attributes Select All
Manufacturer Keystone Electronics
Series -
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #10-32
Diameter - Inside -
Diameter - Outside 0.313" (7.95mm) 5/16"
Between Board Height 1.000" (25.40mm) 1"
Length - Overall 1.000" (25.40mm) 1"
Features -
Material Brass
Plating Zinc
Color -
Weight -
Additional Resources
Standard Package ? 100
Other Names 3499FK

22:13:44 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
100 1.73040 $173.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback