• Obsolete item.
Product Overview
Digi-Key Part Number 345A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

345A

Description ADAPT RCA PLUG TO 1/4" PLUG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Adapter Connector Phono (RCA) Plug To Phone Plug, Mono, 6.35mm (0.250", 1/4") Free Hanging (In-Line)

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
345AX-ND 345AX Switchcraft Inc. Bulk ? 0
$19.90600 10  Non-Stock ?
Documents & Media
Datasheets Audio Adapters
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series -
Packaging ? -
Part Status Obsolete
Conversion Type Between Series
Gender Female to Male
Convert From (Adapter End) Phono (RCA) Plug
Convert To (Adapter End) Phone Plug, Mono, 6.35mm (0.250", 1/4")
Number of Positions/Contacts 2 Conductors
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Shielding Shielded
Body Material -
Body Finish -
Insulation Color -
Features -
Includes -
Actual Diameter -
Contact Material - Plating -
Housing Color -
 
Additional Resources
Standard Package ? 100

07:01:45 2/23/2018

Send Feedback