Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A113468-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

343886-1

Description PCB SOCKET HOUSING
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6 Position Connector Black Panel Mount Drawer

Documents & Media
Datasheets 343886
Environmental Information 343886-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 343886-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Blindmate
Packaging ? Bulk ?
Part Status Active
Connector Type -
Connector Style Drawer
Number of Positions 6
Pitch -
Number of Rows 2
Mounting Type Panel Mount
Connector Usage Receptacle
Features Mating Guide
Color Black
Note Contacts Not Included
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 2,000
Other Names 343886-1-ND
A113468

21:17:53 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.44351 $2,887.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback