Add To Favorites
Product Overview
Digi-Key Part Number 3361P-104GLFDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3361P-1-104GLF

Description TRIMMER 100K OHM 0.5W SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

100 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Documents & Media
Datasheets 3361 Series
Mfg CAD Models 3361P001.stp
3361P001.igs
PCN Design/Specification 3361 Model Epoxy May/2007
Online Catalog Trimpot® 3361 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3361 - Sealed
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 100 kOhms
Power (Watts) 0.5W, 1/2W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Square - 0.277" x 0.264" Face x 0.205" H (7.04mm x 6.71mm x 5.21mm)
 
Kits
  • H-815 - Bourns Inc. | H-815-ND DigiKey Electronics
  • H-815
  • Bourns Inc.
  • KIT POT TRIMMER 10-100K OHM 90PC
  • Unit Price $43.80000
  • H-815-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3361P-104GLFDKR

00:37:40 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.22100 $12.21
25 1.09880 $27.47
50 1.05820 $52.91
100 1.01750 $101.75
250 0.95644 $239.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3361P-104GLFTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: $0.70300
  • Cut Tape (CT) ? : 3361P-104GLFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.38000
Send Feedback