USD
Favorite

Price & Procurement
2,517 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.18000 $2.18
10 1.91400 $19.14
25 1.71600 $42.90
50 1.65000 $82.50
100 1.58400 $158.40
250 1.51800 $379.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 3314G-102ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.14000
  • Digi-Reel®  : 3314G-102EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,517 - Immediate
  • Unit Price: Digi-Reel®

3314G-1-102E

Datasheet
Digi-Key Part Number 3314G-102ECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3314G-1-102E
Copy  
Description TRIMMER 1K OHM 0.25W GW TOP ADJ
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy  
Documents & Media
Datasheets 3314 Series
Mfg CAD Models 3314G1.stp
HTML Datasheet 3314 Series
Online Catalog Trimpot® 3314 - Sealed Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3314 - Sealed
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Square - 0.177" x 0.177" Face x 0.100" H (4.50mm x 4.50mm x 2.55mm)
Base Part Number 3314G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

H-854

KIT POT TRIMMER 1-50K OHM 30PCS

Bourns Inc.

$18.84000 Details
You May Also Be Interested In

3314G-1-103E

TRIMMER 10K OHM 0.25W GW TOP ADJ

Bourns Inc.

$2.18000 Details

3314G-1-501E

TRIMMER 500 OHM 0.25W GW TOP ADJ

Bourns Inc.

$2.18000 Details

3314J-1-501E

TRIMMER 500 OHM 0.25W J LEAD TOP

Bourns Inc.

$2.18000 Details

3-641216-2

CONN HEADER R/A 2POS 2.54MM

TE Connectivity AMP Connectors

$0.85000 Details

MPXV6115VC6U

SENSOR PRESSURE VACUUM -16.68PSI

NXP USA Inc.

$18.41000 Details

3314G-1-202E

TRIMMER 2K OHM 0.25W GW TOP ADJ

Bourns Inc.

$2.18000 Details
Additional Resources
Standard Package 1
Other Names 3314G-102E
3314G-102ECT