• Obsolete item.
Product Overview
Digi-Key Part Number 33122549-P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

33122549-P

Description MEM CARD MICROSDHC 8GB CLASS 10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Card microSDHC™ 8GB Class 10

Product Attributes Select All
Categories
Manufacturer Wintec Industries
Series -
Part Status Obsolete
Memory Type microSDHC™
Memory Size 8GB
Speed Class 10
Technology -
Operating Temperature -
 
Additional Resources
Standard Package ? 2,500
Other Names Q6651665

00:43:36 2/20/2018

Send Feedback