Add To Favorites
Product Overview
Digi-Key Part Number 328142-ND
Quantity Available 155
Can ship immediately
Manufacturer

Manufacturer Part Number

328142

Description CONN TERM RECT 6 AWG #1/4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Terminal Connector Rectangular Standard 6 AWG 1/4 Stud

Documents & Media
Datasheets 328142
Environmental Information 328142 Statement of Compliance
RoHS 2 Statement
3D Drawings 328142.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Ampower
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 1/4 Stud
Terminal Style Single Stud Hole
Tab Thickness 0.080" (2.03mm)
Length - Overall 1.410" (35.81mm)
Width - Outer Edges 0.690" (17.53mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Barrel
Wire Gauge 6 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Copper
Diameter - Barrel ID 0.219" (5.56mm)
Diameter - Barrel OD 0.314" (7.98mm)
Diameter - Ring ID 0.265" (6.73mm)
 
Tooling
Additional Resources
Standard Package ? 100

10:23:54 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.67000 $6.67
10 6.39400 $63.94
25 5.83800 $145.95
50 5.56000 $278.00
100 5.28200 $528.20
250 4.72600 $1,181.50
500 4.44800 $2,224.00
1,000 3.89200 $3,892.00
2,500 3.69740 $9,243.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback