USD
Favorite

32785
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.27000 $48.27
5 41.09000 $205.45
10 38.34000 $383.40
50 36.45540 $1,822.77

Submit a request for quotation on quantities greater than those displayed.

32785

Datasheet
Digi-Key Part Number 1102-5375-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 32785
Copy  
Description HALF 6.3MM TALL LONGIT FLOW PINS
Copy  
Manufacturer Standard Lead Time 20 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series -
Part Status Active
Accessory Type Heat Sink
For Use With/Related Products VI Chip® Modules
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

32783

HALF 11MM LONGITUDINAL FLOW PINS

Vicor Corporation

$11.30000 Details
Additional Resources
Standard Package 1
Other Names 1102-5375