Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 32694-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

32694

Description PLIERS RETAIN RING POINTED NOSE
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Retaining Ring Pliers Pointed Nose Smooth 5.50" (139.7mm)

Documents & Media
Datasheets Vinyl Grip Pliers & Cutters
Product Attributes Select All
Categories
Manufacturer Wiha
Series -
Part Status Active
Tool Type Retaining Ring
Tip - Type Pointed Nose
Tip - Shape Angled 90°
Jaw - Type Smooth
Features For External Rings, Soft Grips
Length 5.50" (139.7mm)
Weight 0.19 lb (86.18g)
 
Additional Resources
Standard Package ? 1

22:27:54 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.20000 $25.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback