Add To Favorites
Product Overview
Digi-Key Part Number 277-5695-ND
Quantity Available 8
Can ship immediately

Factory Stock ?: 620
Manufacturer

Manufacturer Part Number

3240288

Description CABLE DUCT COVER 80MM 2M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 3240288
Online Catalog Cable Duct Cover
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series CD
Part Status Active
Accessory Type Cover - Wire Duct, Snap In
For Use With/Related Products For All PVC Wiring Duct Types
Height 0.567" (14.40mm)
Width 3.150" (80.00mm)
Length 78.740" (2000.00mm)
Color Gray
 
Additional Resources
Standard Package ? 10
Other Names 277-5695
3240288-ND
CD COVER 80
CDCOVER80

04:43:58 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.51000 $7.51
10 7.02000 $70.20
50 6.45840 $322.92
100 5.96700 $596.70
250 5.68620 $1,421.55
500 5.33524 $2,667.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback