Add To Favorites
Product Overview
Digi-Key Part Number 277-5448-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

3240264

Description CABLE DUCT 80MMX100MM 2M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Wire Duct Gray Solid (Raceway), 2 Piece Rivet 6.56' (2.00m)

Documents & Media
Datasheets 3240264
Online Catalog Cable Duct
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series CD
Part Status Active
Wire Duct Type Solid (Raceway), 2 Piece
Height 3.937" (100.00mm)
Length 6.56' (2.00m)
Width 3.150" (80.00mm)
Mounting Type Rivet
Features Separate Snap in Lid (Included)
Material Poly-Vinyl Chloride (PVC)
Color Gray
 
Additional Resources
Standard Package ? 8
Other Names 277-5448
3240264-ND
CD 80X100
CD80X100

14:14:38 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.01000 $31.01
10 28.98000 $289.80
50 26.66160 $1,333.08
100 24.63310 $2,463.31
250 23.47384 $5,868.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback