Add To Favorites
Product Overview
Digi-Key Part Number 277-5412-ND
Quantity Available 108
Can ship immediately

Factory Stock ?: 375
Manufacturer

Manufacturer Part Number

3240189

Description CABLE DUCT 40MMX40MM 2M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Wire Duct Gray Solid (Raceway), 2 Piece Rivet 6.56' (2.00m)

Documents & Media
Datasheets 3240189
Online Catalog Cable Duct
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series CD
Part Status Active
Wire Duct Type Solid (Raceway), 2 Piece
Height 1.575" (40.00mm)
Length 6.56' (2.00m)
Width 1.575" (40.00mm)
Mounting Type Rivet
Features Separate Snap in Lid (Included)
Material Poly-Vinyl Chloride (PVC)
Color Gray
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 277-5412
3240189-ND
CD 40X40
CD40X40

21:50:11 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.18000 $11.18
10 10.87100 $108.71
50 10.16000 $508.00
100 9.34730 $934.73
250 8.63596 $2,158.99
500 8.22968 $4,114.84
1,000 7.72161 $7,721.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback