Add To Favorites
Product Overview
Digi-Key Part Number 322445-ND
Quantity Available 1,637
Can ship immediately
Manufacturer

Manufacturer Part Number

322445

Description CONN TERM RECT TONG 8 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Terminal Connector Rectangular Rectangular Tongue 8 AWG

Documents & Media
Datasheets 322445
Environmental Information 322445 Statement of Compliance
RoHS 2 Statement
Featured Product SOLISTRAND, Budget, and DIAMOND GRIP Terminals and Splices
3D Drawings 322445.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Solistrand
Packaging ? Bulk ?
Part Status Active
Terminal Type Rectangular Tongue
Stud/Tab Size -
Terminal Style No Stud Hole
Tab Thickness 0.048" (1.22mm)
Length - Overall 0.937" (23.80mm)
Width - Outer Edges 0.221" (5.61mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 8 AWG
Insulation Non-Insulated
Features Brazed Seam, Serrated Termination
Color -
Contact Finish Tin
Contact Material Copper
Diameter - Barrel ID 0.177" (4.50mm)
Diameter - Barrel OD 0.296" (7.52mm)
Diameter - Ring ID -
 
Tooling
Additional Resources
Standard Package ? 100

09:34:58 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.28000 $12.80
25 1.20200 $30.05
50 1.14960 $57.48
100 1.09730 $109.73
250 0.99284 $248.21
500 0.91444 $457.22
1,000 0.78381 $783.81
2,500 0.73156 $1,828.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback