USD
Favorite

Price & Procurement
713 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.07000 $6.07
10 5.83000 $58.30
100 4.85800 $485.80
500 4.12930 $2,064.65
1,000 3.52205 $3,522.05
5,000 3.15770 $15,788.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: ED4764-63-ND
  • Description: CONN RCPT 63POS 0.1 GOLD PCB
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: ED4764-62-ND
  • Description: CONN RCPT 62POS 0.1 GOLD PCB
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: ED4764-61-ND
  • Description: CONN RCPT 61POS 0.1 GOLD PCB
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: ED4764-60-ND
  • Description: CONN RCPT 60POS 0.1 GOLD PCB
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: ED4764-59-ND
  • Description: CONN RCPT 59POS 0.1 GOLD PCB
  • Quantity Available: Value Added Item 

315-43-164-41-003000

Datasheet
Digi-Key Part Number ED4764-64-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 315-43-164-41-003000
Copy  
Description CONN RCPT 64POS 0.1 GOLD PCB
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

64 Position Receptacle Connector Through Hole

Copy  
Documents & Media
Datasheets 310, 311, 315 Series (in.)
310, 311, 315 Series (metric)
Environmental Information RoHS Cert
HTML Datasheet 310, 311, 315 Series (in.)
Online Catalog 315...001 and 315...003 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 315
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 64
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.071" (1.80mm)
Contact Length - Post 0.095" (2.41mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3A
Voltage Rating 100V, 150VDC
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post 200.0µin (5.08µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

350-10-164-00-006000

CONN HEADER VERT 64POS 2.54MM

Mill-Max Manufacturing Corp.

$7.89000 Details

350-10-164-00-001000

CONN HEADER VERT 64POS 2.54MM

Mill-Max Manufacturing Corp.

$8.95000 Details

350-10-164-00-106000

CONN HEADER SMD 64POS 2.54MM

Mill-Max Manufacturing Corp.

$11.13000 Details

342-10-164-00-591000

CONN HDR DIP POST 64POS GOLD

Mill-Max Manufacturing Corp.

$9.17000 Details

342-10-164-00-592000

CONN HDR DIP POST 64POS GOLD

Mill-Max Manufacturing Corp.

$11.46000 Details

342-10-164-00-593000

CONN HDR DIP POST 64POS GOLD

Mill-Max Manufacturing Corp.

$16.23000 Details
You May Also Be Interested In

3320-0-00-15-00-00-03-0

CONN PC PIN CIRC 0.020DIA GOLD

Mill-Max Manufacturing Corp.

$0.15000 Details

350-10-164-00-006000

CONN HEADER VERT 64POS 2.54MM

Mill-Max Manufacturing Corp.

$7.89000 Details

350-10-112-00-006000

CONN HEADER VERT 12POS 2.54MM

Mill-Max Manufacturing Corp.

$1.90000 Details

PPPC041LFBN-RC

CONN HDR 4POS 0.1 GOLD PCB

Sullins Connector Solutions

$0.47000 Details

315-43-112-41-003000

CONN RCPT 12POS 0.1 GOLD PCB

Mill-Max Manufacturing Corp.

$1.46000 Details

315-93-164-41-003000

CONN RCPT 64POS 0.1 GOLD PCB

Mill-Max Manufacturing Corp.

$6.07000 Details
Additional Resources
Standard Package 3
Other Names 3154316441003000
ED4764
ED4764-64
ED4764-ND
ED90246
ED90246-ND