Add To Favorites
Product Overview
Digi-Key Part Number ED1081-ND
Quantity Available 18,167
Can ship immediately
Manufacturer

Manufacturer Part Number

3121-2-00-15-00-00-08-0

Description CONN PC PIN CIRC 0.017DIA GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

PC Pin Terminal Connector Through Hole Gold 0.017" (0.43mm) Dia

Documents & Media
Datasheets Printed Circuit Pins (in.)
Online Catalog PC Pins
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 3121
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.017" (0.43mm) Dia
Pin Size - Below Flange 0.019" (0.48mm) Dia
Length - Above Flange 0.157" (3.99mm)
Length - Below Flange 0.075" (1.91mm)
Length - Overall 0.248" (6.30mm)
Flange Diameter 0.040" (1.02mm)
Mounting Hole Diameter 0.023" (0.58mm)
Mounting Type Through Hole
Termination Solder
Insulation Non-Insulated
Board Thickness 0.040" (1.02mm)
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 3.1212E+15
3121-200150000080
3121-200150000080-ND
3121200150000080
ED1081
Q4730225

02:23:44 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.16100 $1.61
25 0.13680 $3.42
50 0.11980 $5.99
100 0.11130 $11.13
250 0.09844 $24.61
500 0.09416 $47.08
1,000 0.07704 $77.04
2,500 0.07062 $176.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback