• Obsolete item.
Product Overview
Digi-Key Part Number P12879-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3115FS-23W-B10-A00

Description FAN AXIAL 80X38MM 230VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets 08038FB Series Datasheet
AC Fan Part Numbering Guide
Fans & Blowers Catalog
Other Related Documents Fan Agency Approvals
Environmental Information 3115FS-23W-B10-A00 Material
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series 08038FB
Part Status Obsolete
Voltage - Rated 230VAC
Size / Dimension Square - 80mm L x 80mm H
Width 38.00mm
Air Flow 20.0 CFM (0.560m³/min)
Static Pressure 0.090 in H2O (22.5 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 35.0 dB
Power (Watts) 6.50W
RPM 2050 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.74 lb (335.66g)
Current Rating 0.050A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 40
Other Names 3115FS23WB10A00
P12879

20:01:55 2/17/2018

Send Feedback