Add To Favorites
Product Overview
Digi-Key Part Number P12875-ND
Quantity Available 44
Can ship immediately
Manufacturer

Manufacturer Part Number

3115FS-23T-B10-A00

Description FAN AXIAL 80X38MM 230VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series 08038FB
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 80mm L x 80mm H
Width 38.00mm
Air Flow 20.0 CFM (0.560m³/min)
Static Pressure 0.090 in H2O (22.5 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 35.0 dB
Power (Watts) 6.50W
RPM 2050 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.74 lb (335.66g)
Current Rating 0.050A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 40
Other Names 08038FB-B3J-EA-00
3115FS23TB10A00
P12875

06:23:53 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.56000 $13.56
10 12.91200 $129.12
25 12.10480 $302.62
50 11.70140 $585.07
100 10.73300 $1,073.30
250 10.08736 $2,521.84
500 9.88562 $4,942.81
1,000 9.84528 $9,845.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback