USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.94000 $6.94
10 6.60800 $66.08
25 6.19520 $154.88
50 5.98860 $299.43
100 5.49290 $549.29
250 5.16252 $1,290.63
500 5.05926 $2,529.63

Submit a request for quotation on quantities greater than those displayed.

3110SB-05W-B50-E00

Datasheet
Digi-Key Part Number P14753-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3110SB-05W-B50-E00
Copy  
Description FAN AXIAL 80X25MM 24VDC WIRE
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 41.3 CFM (1.16m³/min) 2 Wire Leads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NMB Technologies Corporation
Series 08025SA
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 80mm L x 80mm H
Width 25.00mm
Air Flow 41.3 CFM (1.16m³/min)
Static Pressure 0.150 in H2O (37.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 30.0dB(A)
Power (Watts) 1.92W
RPM 3100 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approval Agency CE, CSA, UL, VDE
Weight 0.176 lb (79.83 g)
Current Rating (Amps) 0.080A
Voltage Range 12 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3110SB-05W-B20-E00

FAN AXIAL 80X25MM 24VDC WIRE

NMB Technologies Corporation

$6.94000 Details

08172

FINGER GUARD 80MM METAL

Qualtek

$0.35000 Details

09325-F/45

FINGER/FILTR ASM 80MM PLAS 45PPI

Qualtek

$1.30000 Details

EE80252B1-000U-A99

FAN AXIAL 80X25MM 24VDC WIRE

Sunon Fans

$9.17000 Details

3110SB-05W-B40-E00

FAN AXIAL 80X25MM 24VDC WIRE

NMB Technologies Corporation

$6.94000 Details

09080-G

FINGER GUARD 80MM PLASTIC

Qualtek

$0.35000 Details
Additional Resources
Standard Package 80
Other Names 08025SA-24N-EA-00
3110SB05WB50E00
P14753