Add To Favorites
Product Overview
Digi-Key Part Number P14752-ND
Quantity Available 7,143
Can ship immediately
Manufacturer

Manufacturer Part Number

3110SB-05W-B40-E00

Description FAN AXIAL 80X25MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series 08025SA
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 80mm L x 80mm H
Width 25.00mm
Air Flow 36.0 CFM (1.01m³/min)
Static Pressure 0.116 in H2O (29.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 26.0 dB(A)
Power (Watts) 1.44W
RPM 2700 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.176 lb (79.83g)
Current Rating 0.060A
Voltage Range 12 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
You May Also Be Interested In
  • 09080-G - Qualtek | CR282-ND DigiKey Electronics
  • 09080-G
  • Qualtek
  • FINGER GUARD 80MM PLASTIC
  • Unit Price $0.41000
  • CR282-ND
  • 08172 - Qualtek | CR229-ND DigiKey Electronics
  • 08172
  • Qualtek
  • FINGER GUARD 80MM METAL
  • Unit Price $0.55000
  • CR229-ND
Additional Resources
Standard Package ? 80
Other Names 08025SA-24M-EA-00
3110SB05WB40E00
P14752

00:51:31 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.01000 $7.01
10 6.67400 $66.74
25 6.25680 $156.42
50 6.04840 $302.42
100 5.54780 $554.78
250 5.21412 $1,303.53
500 5.10984 $2,554.92
1,000 5.08899 $5,088.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback