Add To Favorites
3110SB-05W-B20-E00
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.34000 $7.34
10 7.00800 $70.08
25 6.59040 $164.76
50 6.38220 $319.11
100 5.88150 $588.15
250 5.54784 $1,386.96
500 5.44354 $2,721.77
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P14751-ND
Copy   P14751-ND
Quantity Available 3,546
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3110SB-05W-B20-E00

Copy   3110SB-05W-B20-E00
Description FAN AXIAL 80X25MM 24VDC WIRE
Copy   FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series 08025SA
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 80mm L x 80mm H
Width 25.00mm
Air Flow 26.1 CFM (0.731m³/min)
Static Pressure 0.066 in H2O (16.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 19.0 dB(A)
Power (Watts) 720mW
RPM 2000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.176 lb (79.83g)
Current Rating 0.030A
Voltage Range 12 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 3110SB-04W-B20-E00 - NMB Technologies Corporation | P14746-ND DigiKey Electronics
  • 3110SB-04W-B20-E00
  • NMB Technologies Corporation
  • FAN AXIAL 80X25MM 12VDC WIRE
  • Unit Price $7.34000
  • P14746-ND
  • Photo Not Available
  • 9A0824L402
  • Sanyo Denki America Inc.
  • FAN 80X25MM 24VDC
  • Unit Price $8.36000
  • 1688-2223-ND
  • 09325-F/45 - Qualtek | CR214-ND DigiKey Electronics
  • 09325-F/45
  • Qualtek
  • FINGER/FILTR ASM 80MM PLAS 45PPI
  • Unit Price $1.54000
  • CR214-ND
  • 3110SB-05W-B40-E00 - NMB Technologies Corporation | P14752-ND DigiKey Electronics
  • 3110SB-05W-B40-E00
  • NMB Technologies Corporation
  • FAN AXIAL 80X25MM 24VDC WIRE
  • Unit Price $7.34000
  • P14752-ND
  • 2-34855-1 - TE Connectivity AMP Connectors | A0971CT-ND DigiKey Electronics
  • 2-34855-1
  • TE Connectivity AMP Connectors
  • CONN RING CIRC 10-12AWG #1/4
  • Unit Price $0.48000
  • A0971CT-ND
Additional Resources
Standard Package ? 80
Other Names 08025SA-24K-EA-00
3110SB05WB20E00
P14751

21:10:13 1/22/2019