Add To Favorites
Product Overview
Digi-Key Part Number P13570-ND
Quantity Available 710
Can ship immediately
Manufacturer

Manufacturer Part Number

3106KL-04W-B59-B00

Description FAN AXIAL 80X15MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series 3106KL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 80mm L x 80mm H
Width 15.00mm
Air Flow 32.8 CFM (0.918m³/min)
Static Pressure 0.120 in H2O (29.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 34.0 dB
Power (Watts) 2.76W
RPM 3000 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 122°F (-10 ~ 50°C)
Approvals -
Weight 0.11 lb (49.9g)
Current Rating 0.230A
Voltage Range 6 ~ 13VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 25°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 120
Other Names 3106KL04WB59B00
P13570

00:55:20 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.71000 $10.71
10 10.19700 $101.97
25 9.55960 $238.99
50 9.24100 $462.05
100 8.47620 $847.62
250 7.96636 $1,991.59
500 7.80704 $3,903.52
1,000 7.77518 $7,775.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback