Add To Favorites
Product Overview
Digi-Key Part Number 36-3104-ND
Quantity Available 1,633
Can ship immediately

Factory Stock ?: 8,700
Manufacturer

Manufacturer Part Number

3104

Description WASHER SHOULDER #6 NYLON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

#6 Shoulder Washer 0.234" (5.94mm) Thick Nylon

Documents & Media
Datasheets 3104 Drawing
Washers and Clips
Environmental Information RoHS Compliance Statement
Online Catalog Shoulder Washer/Bushings
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Thread/Screw/Hole Size #6
Diameter - Inside 0.140" (3.56mm)
Diameter - Outside 0.290" (7.37mm)
Diameter - Shoulder 0.170" (4.32mm)
Thickness - Overall 0.234" (5.94mm)
Length - Below Head 0.188" (4.78mm) 3/16"
Material Nylon
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 3104K
3104K-ND
36-3104

13:08:29 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.18000 $1.80
50 0.11480 $5.74
100 0.11090 $11.09
250 0.09564 $23.91
1,000 0.08033 $80.33
2,500 0.07268 $181.69
5,000 0.06885 $344.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback