Add To Favorites
Product Overview
Digi-Key Part Number 36-3103-ND
Quantity Available 8,851
Can ship immediately

Factory Stock ?: 11,100
Manufacturer

Manufacturer Part Number

3103

Description WASHER SHOULDER #4 NYLON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

#4 Shoulder Washer 0.234" (5.94mm) Thick Nylon

Documents & Media
Datasheets 3103 Drawing
Washers and Clips
Environmental Information RoHS Compliance Statement
Online Catalog Shoulder Washer/Bushings
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Thread/Screw/Hole Size #4
Diameter - Inside 0.115" (2.92mm)
Diameter - Outside 0.235" (5.97mm)
Diameter - Shoulder 0.145" (3.68mm)
Thickness - Overall 0.234" (5.94mm)
Length - Below Head 0.188" (4.78mm) 3/16"
Material Nylon
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 3103K
3103K-ND
36-3103

15:53:09 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.17300 $1.73
50 0.11020 $5.51
100 0.10660 $10.66
250 0.09188 $22.97
1,000 0.07718 $77.18
2,500 0.06982 $174.56
5,000 0.06615 $330.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback