Add To Favorites
Product Overview
Digi-Key Part Number 288-1243-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

305150

Description CONN TERM BLK FEED THRU 8-16 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Terminal Block Connector 2 Position Feed Through Beige 8-16 AWG

Documents & Media
Datasheets 305150, 445150, 47515x, 495040
Online Catalog PEK Series
Product Attributes Select All
Categories
Manufacturer American Electrical Inc.
Series PEK
Part Status Active
Type Feed Through
Disconnect Type -
Number of Positions 2
Number of Levels 1
Terminal - Width 10.0mm
Termination Style Screw
Current - IEC 57A
Voltage - IEC 750V
Current - UL 50A
Voltage - UL 600V
Wire Gauge or Range - AWG 8-16 AWG
Wire Gauge or Range - mm² 1.5-16mm²
Features -
Color Beige
Fuse Type -
Material - Insulation Polyamide (PA66), Nylon 6/6
Material Flammability Rating UL94 V-2
Stripping Length 12mm
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 288-1243
PEK 10

16:23:51 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
10 1.32800 $13.28
25 1.23120 $30.78
50 1.10700 $55.35
100 1.08000 $108.00
250 0.94500 $236.25
500 0.86400 $432.00
1,000 0.78300 $783.00
5,000 0.68850 $3,442.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback