Add To Favorites
Product Overview
Digi-Key Part Number 277-3299-ND
Quantity Available 720
Can ship immediately

Factory Stock ?: 1,450
Manufacturer

Manufacturer Part Number

3045156

Description CONN TERM BLK FEED THRU 10-26AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Terminal Block Connector 2 Position Feed Through Green 10-26 AWG

Documents & Media
Datasheets 3045156
Video File UT Screw-Clamp Terminal Blocks from Phoenix Contact
Online Catalog CLIPLINE UT Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series CLIPLINE UT
Part Status Active
Type Feed Through
Disconnect Type -
Number of Positions 2
Number of Levels 1
Terminal - Width 6.2mm
Termination Style Screw
Current - IEC 32A
Voltage - IEC 1000V
Current - UL 30A
Voltage - UL 600V
Wire Gauge or Range - AWG 10-26 AWG
Wire Gauge or Range - mm² 0.14-6mm²
Features -
Color Green
Fuse Type -
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-0
Stripping Length 9mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 277-3299
3045156-ND
UT 4 GN
UT4GN

11:11:19 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 $1.31
10 1.27300 $12.73
50 1.19000 $59.50
100 1.09480 $109.48
250 1.01152 $252.88
500 0.96390 $481.95
1,000 0.90440 $904.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback