Add To Favorites
Product Overview
Digi-Key Part Number 277-3254-ND
Quantity Available 5,039
Can ship immediately

Factory Stock ?: 46,500
Manufacturer

Manufacturer Part Number

3044199

Description CONN TERM BLK FEED THRU 4-16 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Terminal Block Connector 2 Position Feed Through Gray 4-16 AWG

Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series CLIPLINE UT
Part Status Active
Type Feed Through
Disconnect Type -
Number of Positions 2
Number of Levels 1
Terminal - Width 12.2mm
Termination Style Screw
Current - IEC 76A
Voltage - IEC 1000V
Current - UL 85A
Voltage - UL 600V
Wire Gauge or Range - AWG 4-16 AWG
Wire Gauge or Range - mm² 1.5-25mm²
Features -
Color Gray
Fuse Type -
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-0
Stripping Length 14mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 277-3254
3044199-ND
UT 16
UT16

17:19:36 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.76100 $27.61
50 2.58000 $129.00
100 2.37360 $237.36
250 2.19300 $548.25
500 2.08980 $1,044.90
1,000 1.96080 $1,960.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback