Add To Favorites
Product Overview
Digi-Key Part Number 277-2026-ND
Quantity Available 5,912
Can ship immediately

Factory Stock ?: 42,850
Manufacturer

Manufacturer Part Number

3044076

Description CONN TERM BLK FEED THRU 12-26AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Terminal Block Connector 2 Position Feed Through Gray 12-26 AWG

Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series CLIPLINE UT
Part Status Active
Type Feed Through
Disconnect Type -
Number of Positions 2
Number of Levels 1
Terminal - Width 5.2mm
Termination Style Screw
Current - IEC 24A
Voltage - IEC 1000V
Current - UL 20A
Voltage - UL 600V
Wire Gauge or Range - AWG 12-26 AWG
Wire Gauge or Range - mm² 0.14-4mm²
Features -
Color Gray
Fuse Type -
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-0
Stripping Length 9mm
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 277-2026
UT2,5
UT2.5

03:19:31 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.12400 $11.24
50 1.05000 $52.50
100 0.96600 $96.60
250 0.89252 $223.13
500 0.85050 $425.25
1,000 0.79800 $798.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback