Add To Favorites
Product Overview
Digi-Key Part Number 277-3902-ND
Quantity Available 225
Can ship immediately
Manufacturer

Manufacturer Part Number

3037067

Description CONN TERM BLK FEED THRU 14-26AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Terminal Block Connector 2 Position Feed Through Black 14-26 AWG

Documents & Media
Datasheets 3037067
Online Catalog CLIPLINE ST Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series CLIPLINE ST
Part Status Active
Type Feed Through
Disconnect Type -
Number of Positions 2
Number of Levels 1
Terminal - Width 4.2mm
Termination Style Push In, Spring
Current - IEC 17.5A
Voltage - IEC 500V
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-26 AWG
Wire Gauge or Range - mm² 0.08-1.5mm²
Features -
Color Black
Fuse Type -
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-0
Stripping Length 10mm
 
Additional Resources
Standard Package ? 50
Other Names 277-3902
3037067-ND
ST 1.5 BK
ST1.5BK

21:53:00 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 $1.93
10 1.87300 $18.73
50 1.75000 $87.50
100 1.61000 $161.00
250 1.48752 $371.88
500 1.41750 $708.75
1,000 1.33000 $1,330.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback