Add To Favorites
Product Overview
Digi-Key Part Number 277-3521-ND
Quantity Available 259
Can ship immediately

Factory Stock ?: 2,850
Manufacturer

Manufacturer Part Number

3031128

Description CONN TERM BLK FEED THRU 14-26AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Terminal Block Connector 3 Position Feed Through Gray 14-26 AWG

Documents & Media
Datasheets 3031128
Online Catalog CLIPLINE ST Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series CLIPLINE ST
Part Status Active
Type Feed Through
Disconnect Type -
Number of Positions 3
Number of Levels 1
Terminal - Width 4.2mm
Termination Style Push In, Spring
Current - IEC 17.5A
Voltage - IEC 500V
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-26 AWG
Wire Gauge or Range - mm² 0.08-1.5mm²
Features -
Color Gray
Fuse Type -
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-0
Stripping Length 10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 277-3521
3031128-ND
ST 1.5-TWIN
ST1.5-TWIN

12:12:28 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.75000 $1.75
10 1.70100 $17.01
50 1.59000 $79.50
100 1.46280 $146.28
250 1.35152 $337.88
500 1.28790 $643.95
1,000 1.20840 $1,208.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback