Add To Favorites
302-R261 Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.74000 $7.40
120 0.57575 $69.09
600 0.50525 $303.15
1,080 0.42300 $456.84
5,040 0.37600 $1,895.04
10,080 0.35250 $3,553.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED10538-ND
Copy   ED10538-ND
Quantity Available 1,032
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

302-R261

Copy   302-R261
Description CONN HEADER R/A 26POS 2.54MM
Copy   CONN HEADER R/A 26POS 2.54MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Documents & Media
Datasheets 302-Rzzz Drawing
Environmental Information RoHS Certificate
Online Catalog 302 Series
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series 302
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 26
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post 0.122" (3.10mm)
Overall Contact Length -
Insulation Height 0.358" (9.10mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polyester, Glass Filled
Features Keying Slot
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 1.25µin (0.032µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 101-266 - On Shore Technology Inc. | ED10505-ND DigiKey Electronics
  • 101-266
  • On Shore Technology Inc.
  • CONN SOCKET 26POS IDC GOLD
  • Unit Price $0.54000
  • ED10505-ND
You May Also Be Interested In
  • 302-S261 - On Shore Technology Inc. | ED10526-ND DigiKey Electronics
  • 302-S261
  • On Shore Technology Inc.
  • CONN HEADER VERT 26POS 2.54MM
  • Unit Price $0.42000
  • ED10526-ND
  • 95157-440LF - Amphenol ICC (FCI) | 609-3124-ND DigiKey Electronics
  • 95157-440LF
  • Amphenol ICC (FCI)
  • CONN HEADER SMD 40POS 2.54MM
  • Unit Price $1.36000
  • 609-3124-ND
  • 68001-202HLF - Amphenol ICC (FCI) | 609-3469-ND DigiKey Electronics
  • 68001-202HLF
  • Amphenol ICC (FCI)
  • CONN HEADER VERT 2POS 2.54MM
  • Unit Price $0.23000
  • 609-3469-ND
  • CVS-1508 - CUI Inc. | 102-2498-ND DigiKey Electronics
  • CVS-1508
  • CUI Inc.
  • SPEAKER 8OHM 300MW TOP PORT 87DB
  • Unit Price $2.96000
  • 102-2498-ND
Additional Resources
Standard Package ? 120
Other Names 302R261
ED10538

07:57:56 1/24/2019