USD

3011R-17X-0001 Temperature (RTD) LCD - Black Bar Graph Display Panel Mount
Price & Procurement
0 In Stock

3011R-17X-0001

Datasheet
Digi-Key Part Number 267-1031-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3011R-17X-0001
Copy  
Description TEMP METER LCD PANEL MOUNT
Copy  
Detailed Description

Temperature (RTD) LCD - Black Bar Graph Display Panel Mount

Copy  
Documents & Media
Datasheets 3011R-17X-0001
Design Resources Industrial Automation Product Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Curtis Instruments Inc.
Series enGage™ II, 3000
Part Status Obsolete
Type Temperature (RTD)
Measuring Range 40°C ~ 120°C
Display Type LCD - Black Bar Graph
Number of Characters Per Row 10-Segment, 5 Digit
Display Characters - Height 0.196" (5.00mm)
Output Type Solid State
Voltage - Supply 12VDC
Panel Cutout Dimensions Circular - 52.00mm Dia
Mounting Type Panel Mount
Termination Style Connector
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Hour Meter
Operating Temperature -40°C ~ 85°C
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 20
Other Names 17631711-17X-0001
267-1031