Add To Favorites
Product Overview
Digi-Key Part Number 277-1502-ND
Quantity Available 2,855
Can ship immediately

Factory Stock ?: 14,200
Manufacturer

Manufacturer Part Number

3004524

Description CONN TERM BLK FEED THRU 8-26 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Terminal Block Connector 2 Position Feed Through Gray 8-26 AWG

Documents & Media
Datasheets 3004524
Mfg CAD Models 3004524.stp
PCN Design/Specification Clipline UK Series Housing 2/Feb/2015
Online Catalog CLIPLINE UK Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series CLIPLINE UK
Part Status Active
Type Feed Through
Disconnect Type -
Number of Positions 2
Number of Levels 1
Terminal - Width 8.2mm
Termination Style Screw
Current - IEC 41A
Voltage - IEC 800V
Current - UL 50A
Voltage - UL 600V
Wire Gauge or Range - AWG 8-26 AWG
Wire Gauge or Range - mm² 0.2-10mm²
Features -
Color Gray
Fuse Type -
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-0
Stripping Length 10mm
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 277-1502
UK 6 N
UK6N

08:28:38 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
10 3.44500 $34.45
50 3.22000 $161.00
100 2.96240 $296.24
250 2.73700 $684.25
500 2.60820 $1,304.10
1,000 2.44720 $2,447.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback