Add To Favorites
Product Overview
Digi-Key Part Number 277-1501-ND
Quantity Available 6,467
Can ship immediately

Factory Stock ?: 49,200
Manufacturer

Manufacturer Part Number

3004362

Description CONN TERM BLK FEED THRU 10-30AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Terminal Block Connector 2 Position Feed Through Gray 10-30 AWG

Documents & Media
Datasheets 3004362
Mfg CAD Models 3004362.stp
PCN Design/Specification UK 5 N Aesthetic 04/Sep/2014
Online Catalog CLIPLINE UK Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series CLIPLINE UK
Part Status Active
Type Feed Through
Disconnect Type -
Number of Positions 2
Number of Levels 1
Terminal - Width 6.2mm
Termination Style Screw
Current - IEC 32A
Voltage - IEC 800V
Current - UL 30A
Voltage - UL 600V
Wire Gauge or Range - AWG 10-30 AWG
Wire Gauge or Range - mm² 0.2-6mm²
Features -
Color Gray
Fuse Type -
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-0
Stripping Length 8mm
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 277-1501
UK 5 N
UK5N

13:57:37 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.54700 $25.47
50 2.38000 $119.00
100 2.18960 $218.96
250 2.02300 $505.75
500 1.92780 $963.90
1,000 1.80880 $1,808.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback