• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number KE1807-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

300403

Description PASTE FLUX NO-CLEAN 30GM SYR
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Flux - No Clean, Tacky Solder Syringe, 1.06oz (30g)

Documents & Media
Datasheets TSF-6522 Datasheet
MSDS Material Safety Datasheet TSF-6522
Product Attributes Select All
Categories
Manufacturer Kester Solder
Series TSF-6522
Part Status Discontinued at Digi-Key
Type Flux - No Clean, Tacky Solder
Form Syringe, 30g (1.1 oz)
Shipping Info Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Note -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 57-0000-1525
KE1807

22:20:33 2/24/2018

Send Feedback