Add To Favorites
Product Overview
Digi-Key Part Number 367-1144-ND
Quantity Available 269
Can ship immediately

Factory Stock ?: 2,640
Manufacturer

Manufacturer Part Number

30-9531

Description GENDER CHANGER DSUB 9POS M-M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Free Hanging (In-Line)

Documents & Media
Datasheets 30-9531
Featured Product Connectivity Solutions
Online Catalog D-Sub Adapters
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions AIM-Cambridge
Series -
Part Status Active
Connector Style Gender Changer
Convert To (Adapter End) D-Sub, 9 Pin Male
Convert From (Adapter End) D-Sub, 9 Pin Male
Number of Rows 2
Mounting Type Free Hanging (In-Line)
Features Grounding Indents
Shielding -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Includes -
Housing Color Yellow
Operating Temperature -
 
You May Also Be Interested In
  • 320X12509X - Conec | 626-1085-ND DigiKey Electronics
  • 320X12509X
  • Conec
  • GENDER CHANGER DSUB 9POS M-M
  • Unit Price $3.10000
  • 626-1085-ND
Additional Resources
Standard Package ? 10
Other Names 309531
367-1144

08:30:48 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 3.19200 $31.92
25 2.92600 $73.15
50 2.79300 $139.65
100 2.66000 $266.00
250 2.32752 $581.88
500 2.26100 $1,130.50
1,000 1.92850 $1,928.50
2,500 1.79550 $4,488.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback