Add To Favorites
Product Overview
Digi-Key Part Number 1027-1003-ND
Quantity Available 1,081
Can ship immediately
Manufacturer

Manufacturer Part Number

30-61710

Description SENSOR FORCE RES 0.04-4.5LBS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Force Sensing Resistor Sensor 20gf ~ 2.0kgf (0.04lbs ~ 4.5lbs)

Product Attributes Select All
Categories
Manufacturer Interlink Electronics
Series FSR™400
Part Status Active
Operating Force 20gf ~ 2.0kgf (0.04lbs ~ 4.5lbs)
Output Resistive
Sensor Type Force Sensing Resistor
Voltage - Supply -
Actuator Type Flat Membrane
Actuator Style/Size Strip, 609.22mm x 5.08mm Active (622.3mm x 15.24mm Overall)
Operating Temperature -40°C ~ 85°C
 
Kits
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1027-1003
30-61730
3061710
FSR408

18:23:26 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.99000 $22.99
5 21.94600 $109.73
10 19.85500 $198.55
25 18.28760 $457.19
50 16.19760 $809.88
100 15.67500 $1,567.50
500 14.63000 $7,315.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback