• Obsolete item.
Product Overview
Digi-Key Part Number GC3162-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

30-3162

Description CHARGER USB DUAL PORT 120VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Cell phone Battery Charger 5V 1A, 500mA

Documents & Media
Datasheets 30-3162
USB AC Chargers Flyer
Product Attributes Select All
Categories
Manufacturer GC Electronics
Series -
Part Status Obsolete
Type Cell phone
Battery Cell Size -
Number of Cells 2
Voltage - Nominal 5V
Charge Current - Max 1A, 500mA
Charge Time -
Voltage - Input 110 ~ 240 VAC, 12 ~ 16 VDC
Power - Max -
Size / Dimension -
Mounting Type Auto Socket, Wall Mount
Termination Style USB A Receptacle (2)
Operating Temperature -
Approvals -
Features Dual Output, USB Pluggable
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 303162
GC3162

13:57:39 2/21/2018

Send Feedback